CPC2907B, Dual, 60 V, Single-Pole Relay

IXYS, a Littelfuse Technology's CPC2907B is a dual, 60 V, single-pole relay that features 4,000 VRMS input / output isolation

Image of IXYS, a Littelfuse Technology's CPC2907B Dual 60 V Single-Pole RelayIXYS, a Littelfuse Technology's CPC2907B is a dual, normally open (1-Form-A), solid-state relay that comprises two independent, optically coupled MOSFET switches. The combination of highly efficient LEDs and photovoltaic die makes an input to output isolation of 4,000 VRMS possible.

The optically coupled output driver, which uses the patented OptoMOS architecture, is controlled by a highly efficient infrared LED.

Dual OptoMOS relays provide a more compact design solution than discrete, single-pole relays in a variety of applications, saving board space by incorporating both switches in a single, 8-pin package.

Features
  • Dual relays
  • Low on-resistance: 150 mΩ (max.)
  • 2 A load current: single-pole operation
  • 4,000 VRMS input / output isolation
  • Low-drive power requirements
  • High reliability
  • Arc-free with no snubbing circuits
  • No EMI / RFI generation
  • 8-pin, SOIC, surface-mount package
  • Flammability rating UL 94 V-0
Applications
  • Security
  • Instrumentation
  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Medical equipment: patient / equipment isolation
  • Industrial controls

CPC2907B Dual 60 V Single-Pole Relay

ImageManufacturer Part NumberDescriptionCircuitAvailable QuantityPriceView Details
SSR RELAY SPST-NO 2A 0-60VCPC2907BSSR RELAY SPST-NO 2A 0-60VSPST-NO (1 Form A) x 2305 - Immediate
8625 - Factory Stock
$14.96View Details
Published: 2016-12-14